Würth Elektronik WR-FSH Fuse Holders
Würth Elektronik WR-FSH Fuse Holders are designed to provide applications with safe, reliable, and circuit protection. These fuse holders feature a -30°C to 120°C operating temperature range and a PA66/PA66G25/LCP/PPO (PPE+PS)/PETG35/PC insulation material. The WR-FSH fuse holders are available in clip cover, turn and lock, screw and lock, and shock-safe fuse holder cover types. These fuse holders UL94V-0 and VDE certified, and RoHS compliant. The WR-FSH fuse holders are also compliant with IEC Standard 60127-6 and glow wire tested holders are 60335-1 complaint for home appliances. Typical applications include audio equipment and battery systems.Features
- 5mm x 20mm fuse size
- Protection Class 1 and 2
- PCB and panel mounting:
- THT
- SMT
- THR
- Clip cover, turn and lock, screw and lock, and shock-safe fuse holder cover types
- Glow wire tested holders are 60335-1 complaint for home appliances
- UL94V-0 and VDE certified
- IEC Standard 60127-6 compliant
- RoHS compliant
Applications
- Home appliances
- Audio equipment
- Battery systems
- Circuit protection
- Safety
View Results ( 14 ) Page
| 零件編號 | 規格書 | 額定電壓 | 额定电流 | 保險絲大小/成組 | 安裝風格 | 類型 | 終端類型 | RoHS - 貿澤 |
|---|---|---|---|---|---|---|---|---|
| 696103101002 | ![]() |
250 VAC | 10 A | 5 mm x 20 mm | PCB Mount | Fuse Clip | SMD/SMT | Y |
| 696106003002 | ![]() |
250 VAC | 6.3 A | 5 mm x 20 mm | PCB Mount | Fuse Clip | PC Pin | Y |
| 696108003002 | ![]() |
250 VAC | 6.3 A | 5 mm x 20 mm | PCB Mount | Fuse Clip | PC Pin | Y |
| 696212001002 | ![]() |
250 VAC | 10 A | 5 mm x 20 mm | Panel Mount | Shock-Safe | Quick Connect | Y |
| 696309001002 | ![]() |
250 VAC | 10 A | 5 mm x 20 mm | PCB Mount | Shock-Safe | Through Hole, Vertical | Y |
| 696101000002 | ![]() |
250 VAC | 6.3 A | 5 mm x 20 mm | PCB Mount | Fuse Clip | PC Pin | Y |
| 696103201002 | ![]() |
250 VAC | 10 A | 5 mm x 20 mm | PCB Mount | Fuse Clip | PC Pin | Y |
| 696105003002 | ![]() |
250 VAC | 6.3 A | 5 mm x 20 mm | PCB Mount | Fuse Clip | PC Pin | Y |
| 696107003002 | ![]() |
250 VAC | 6.3 A | 5 mm x 20 mm | PCB Mount | Fuse Clip | PC Pin | Y |
| 696211001102 | ![]() |
250 VAC | 10 A | 5 mm x 20 mm | Panel Mount | Shock-Safe | Quick Connect | Y |
發佈日期: 2022-11-03
| 更新日期: 2022-11-09