Würth Elektronik Radial THT Aluminum Polymer Capacitors

Würth Elektronik Radial THT Aluminum Polymer Capacitors are offered in four varieties: long life, low ESR/high voltage, high operating temperature of +125°C, and general-purpose with a maximum operating temperature of +105°C. The long-life WCAP-PT5H capacitors provide 5000 hours of endurance at +105°C and a capacitance range of 22µF to 2000µF. The low ESR/high voltage WCAP-PTHR series features a capacitance range of 10µF to 150µF, ESR as low as 25mΩ, and voltage up to 100VDC. The high-temperature WCAP-PTHT capacitors deliver 2000 hours of endurance at +125°C and a 22µF to 2000µF capacitance range. The general-purpose WCAP-PTG5 series offers a maximum operating temperature of +105°C and a capacitance range of 39µF to 2000µF. Würth Elektronik Radial THT Aluminum Polymer Capacitors are ideal for use in high-end power supplies, industrial computers, VGA cards, chargers, and digital set-top boxes.

Features

  • Low ESR over a high-frequency range
  • 10µF to 2000µF capacitance range
  • ±20% capacitance tolerance rating
  • 6.3VDC to 100VDC rated voltage range
  • -55°C to +105°C/+125°C operating temperature range
  • Recommended soldering: wave

Applications

  • High-end power supplies
  • Industrial computers
  • VGA cards
  • Chargers
  • Digital set-top boxes
發佈日期: 2021-08-11 | 更新日期: 2022-03-11