Würth Elektronik WL-SUMW High Power Ultraviolet LEDs
Würth Elektronik High Power Ultraviolet LEDs deliver high-intensity UV output in a compact, industry-standard, 3535 ceramic package. Available with 275n, 365nm, 385nm, 395nm, and 405nm peak outputs, these LEDs are an ideal choice for UV systems for curing, printing, and adhesive coating. These LEDs can also be used for high-current applications such as special lighting, counterfeit detection systems, and security forensics tools. Würth Elektronik UV LEDs are a suitable upgrade from traditional mercury-vapor (Hg) lamps in these applications, offering faster turn-on time, higher power output, and a longer lifetime.Features
- High-power output UV LEDs
- Low thermal resistance
- 3.5V forward voltage
- 8kV (HBM) ESD withstand voltage
- 130° view angle
- AlInGaN chip technology
- Waterclear silicone dome lens type
- 275nm, 365nm, 385nm, 395nm, and 405nm peak wavelengths
- -40°C to +85°C Operating temperature range
- Industry-standard soldering pad footprint
- Surface-mount 3535 package
- 3.45mm x 3.45mm Dimensions
Applications
- UV-A
- UV curing
- Printing and coating adhesive
- Counterfeit detection
- Security forensic
- Special lighting
- UV-C
- Sterilization
- Surface disinfection
- Water purification
- Air purification
Additional Resources
發佈日期: 2017-07-07
| 更新日期: 2024-02-29