Heyco Low-Profile Cordgrips
Heyco Low-Profile Cordgrips provide an aesthetically clean appearance outside the enclosure with a tamper-proof concept. The low-profile Heyco-Tite design enables a clean appearance and, when combined with the tamper-proof design, allows for the preassembly of the cord set. A key feature includes the integral sealing ring that ensures a superior seal at the clearance or threaded mounting hole locations. Heyco Low-Profile Cordgrips are suitable for EV charging, lighting, HVAC, automation, and food and beverage applications.Features
- Tamper-proof concept
- Aesthetic low-profile design for clean appearance outside enclosures
- Allows for preassembly of cordsets
- Integral sealing ring
Applications
- EV charging
- Lighting
- HVAC
- Automation
- Food and beverage
Specifications
- Nylon 6/6 material with Buna N or TPE sealing gland
- UL 94V-2 flammability rating
- IP68 protection rating
- -40°C to +115°C temperature range
發佈日期: 2024-11-05
| 更新日期: 2025-03-26