3M 1U30A-TC USB3 Vision Camera Cable Assemblies
3M 1U30A-TC USB3 Vision Camera Cable Assemblies offer a reliable transmission range of up to 7m, ideal for industrial vision applications. These cable assemblies feature USB standard A and USB Type-C® connectors, optimized for non-repetitive fixed applications. Additional features include a robust construction, locking screw options, stable data transmission, and secure connections. 1U30A-TC cable assemblies offer a 0.5m to 10m length range, 6.2mm outside diameter cable, and reliable 5Gbps transmission. 3M 1U30A-TC USB3 Vision Camera Cable Assemblies meet the performance demands of vision systems in complex industrial settings and electronics, where durability and efficiency are required.Features
- Supports USB 3.0 standard
- Connector design is compatible with USB3 vision
- Reliable 5Gbps transmission up to 7m
- Ultra-high bending durability
- Longer transmission distance
- Locking screws available on host and camera end
- Achieves both transmission performance and high bending durability
Applications
- High-speed data transmission
- High-speed connecting
Specifications
- 0.5m to 10m lengths available
- 6.2mm outside diameter cable
- USB Type-C connector end A
- +80°C maximum temperature rating
- 30V voltage rating
- USB standard A with locking screw, USB standard A connector end B
Additional Resources
發佈日期: 2025-08-19
| 更新日期: 2025-10-01