Vishay Semiconductors 硅光電晶體管與光電二極管

Vishay Semiconductors VEMT2500X01 系列是 Silicon NPN 外延平面光電晶體管,VEMD2500X01 及 VEMD2520X01 是高速、高靈敏度 PIN 光電二極管。這些Vishay 半導體硅光電晶體管與光電二極管均提供透明的環氧樹脂微型國頂透鏡的表面貼片封裝(SMD),並且對可見及近紅外線輻射靈敏。

特點

  • AEC-Q101 qualified
  • High radiant sensitivity
  • Suitable for visible and near infrared radiation
  • Fast response times
  • Package matched with IR emitter series VSMB2000X01
  • Lead (Pb)-free reflow soldering
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC
  • Halogen-free according to IEC 61249-2-21 definition

規格

  • 2.3mm x 2.3mm x 2.8mm (L x W x H) Dimensions
  • Surface mount package
  • ϕ = ±15° Angle of half sensitivity
  • Floor life of 4 weeks, MSL 2a, acc. J-STD-020
  • -40°C to +100°C Operating temperature

應用

  • Phototransistors 
    • Detector in automotive applications
    • Photo interrupters
    • Miniature switches
    • Counters
    • Encoders
    • Position sensors
  • Photodiodes 
    • High speed photo detector
View Results ( 4 ) Page
零件編號 規格書 系列 說明
VEMT2500X01 VEMT2500X01 規格書 VEMT 光電晶體管 Reverse gullwing 470-1090nm +/-15 deg
VEMD2520X01 VEMD2520X01 規格書 VEMD 光二極管 Gullwing 350-1120nm +/-15 deg
VEMT2520X01 VEMT2520X01 規格書 VEMT 光電晶體管 Gullwing 470-1090nm +/-15 deg
VEMD2500X01 VEMD2500X01 規格書 VEMD 光二極管 Reverse gullwing 350-1120nm +/-15 deg
發佈日期: 2011-05-25 | 更新日期: 2022-03-11