Vishay / Dale WSBS8518 M3/M4電池分流電阻器
Vishay/Dale WSBS8518...M4/M3電池分流電阻器帶有M3/M4螺紋孔,採用Power Metal Strip®技術,具有很高的功率與封裝尺寸比。這些電阻器採用專有的處理技術,可產生低電阻值:50µΩ 、100µΩ 、125µΩ 和250µΩ 。其他特性包括全焊接結構、<5nH的低電感和<3µV/°C的低熱EMF。Vishay/Dale WSBS8518...M4/M3電池分流電阻器無鉛、無鹵素且符合RoHS標準。
特點
- 高功率與封裝尺寸比
- 專有加工技術產生低電阻值
- 全焊接結構
- <5nH的低電感
- <3μV/°C的低熱EMF
- 無鉛、無鹵
- 符合RoHS標準
相關電阻器
Features a proprietary processing technique that produces low resistance values down to 0.05uΩ.
Surface mount, fixed, discrete resistors available in a wide range of package sizes and resistances.
Related Sample Kits
Features an 8518 large size kit, an 8536 large size sample kit, and an 8518 small sample kit.
發佈日期: 2017-09-12
| 更新日期: 2025-01-28