Vishay Semiconductors VCNL3040 Proximity Sensor

Vishay Semiconductors VCNL3040 Proximity Sensor integrates a high-power infrared emitting diode (IRED) and a proximity sensor (PS) into a tiny package. It incorporates photodiodes, amplifiers, and analog-to-digital conversion (ADC) circuits into a single chip by CMOS process. The module also features a programmable interrupt function for proximity sensing with individual high and low thresholds. The 12-/16-bit proximity sensing function uses an intelligent cancellation scheme, effectively eliminating cross-talk. The device also employs a smart persistence scheme for a fast response time. Through its standard I2C bus serial digital interface, the VCNL3040 allows easy access to the proximity signal. The programmable interrupt function offers wake-up functionality for the microcontroller when a proximity event occurs, which reduces processing overhead by eliminating the need for continuous polling.

Vishay Semiconductors VCNL3040 Proximity Sensor is packaged in a compact quad flat no-lead (QFN) package, ideal for the low-height
requirements of smartphone, digital camera, and tablet PC applications.

Features

  • Integrated modules: IRED, PS, and signal conditioning IC
  • Low-power I2C (SMBus compatible) interface
  • 2.5VDD to 3.6VDD supply voltage
  • 10kHz to 400kHz I2C bus frequency range f(I2CCLK)
  • 850nm peak sensitivity wavelength of PS (λpps)
  • Floor life: 168h, MSL3, according to J-STD-020
  •  -40°C to +85°C operating temperature range
  • -40°C to +100°C storage temperature range
  • 200mA IRED driving current
  • Selectable for 12-bit / 16-bit output data
  • Lead free, halogen free, and RoHS compliant
  • PS functions
    • 0mm to 300mm PS detection range
    • Immunity to red glow (940nm IRED)
    • Programmable IRED sink current
    • Intelligent cancellation to reduce cross-talk
    • Smart persistence scheme to reduce PS response time
    • Adjustable persistence to prevent false triggers for PS
    • Programmable interrupt function for PS with upper and lower thresholds
  • QFN-8 package type
  • 4mm x 2mm x 1.1mm dimensions

Applications

  • Mobile and handheld devices
  • Consumer electronics
  • Industrial
  • Human machine interface (HMI)

Block Diagram

Block Diagram - Vishay Semiconductors VCNL3040 Proximity Sensor
發佈日期: 2019-08-16 | 更新日期: 2023-12-31