Vishay TNPU Ultra Precision Thin Film Resistors
Vishay TNPU Ultra Precision Thin Film Resistors are flat chip resistors that combine the proven reliability of TNPW products with an advanced level of precision and stability. This unique combination makes the product ideally suited for all applications with outstanding requirements toward size, reliable precision, and stability. Vishay TNPU Ultra Precision Thin Film Resistors offer a low-temperature coefficient and a tight tolerance as well as excellent long-term stability down to ±0.02% for 1000h operation at P70.
Features
- Excellent long-term stability down to ±0.02% for 1000h operation at P70
- Low-temperature coefficient and tight tolerance
- Superior moisture resistivity
- Variety of package sizes
- Sulfur resistance according to ASTM B 809
- AEC-Q200 qualified
- RoHS compliant
Applications
- Automotive
- Industrial equipment
- Telecommunication
- Medical equipment
- Instrumentation
- Test and measuring equipment
Infographic
Comparison Chart
Videos
發佈日期: 2011-01-10
| 更新日期: 2025-12-09