Vishay / Sprague T54 vPolyTan™ Poly Surface-Mount Chip Capacitors

Vishay / Sprague T54 vPolyTan™ Polymer Surface-Mount Chip Capacitors offer a 16VDC to 75VDC voltage range, ±20% capacitance tolerance, and up to 2800µF capacitance rating. T54 capacitors feature ultra-low ESR, no wear-out effect, high ripple current capability, and stable capacitance over operating temperature, voltage, and frequency range. The high-reliability processing includes accelerated voltage conditioning, thermal shock, and statistical DC leakage screening at elevated temperatures and voltage. Vishay T54 vPolyTan Polymer Surface-Mount Chip Capacitors are ideal for infrastructure equipment, decoupling, storage and networking, smoothing, and filtering.

Features

  • Ultra-low ESR
  • High ripple current capability
  • No wear-out effect
  • Molded case 7343 EIA size and stacks
  • 3-sided wraparound terminations (for EE case)
  • Stable capacitance
  • High-reliability processing
    • 100% surge current tested
    • Accelerated voltage conditioning
    • Thermal shock
    • Statistical DC leakage screening at elevated temperature and voltage

Applications

  • Decoupling, smoothing, and filtering
  • Switch mode and point-of-load supplies
  • Infrastructure equipment
  • Storage and networking

Specifications

  • 15µF to 2800µF capacitance
  • 16VDC to 75VDC voltage rating
  • 20% tolerance
  • -55°C to +105°C or +125°C operating temperature range

Markings

Vishay / Sprague T54 vPolyTan™ Poly Surface-Mount Chip Capacitors
發佈日期: 2020-10-29 | 更新日期: 2024-01-28