Vishay / Dale T, M, C NTC Thermistors
Vishay / Dale T, M, C NTC Thermistors are conformally coated and leaded thermistors with resistance values of 30Ω to 220KΩ. The coating on the thermistors is baked-on phenolic for durability and long-term stability. These thermistors feature a maximum power dissipation of 50mW to 100mW and an operating temperature range of -40°C to 125°C. The T, M, C NTC thermistors are ideal for temperature measurement, onboard sensing, accurate remote sensing in metal probes or housing, sensing and control in industrial, consumer, and telecom applications.Features
- Small size and conformally coated
- Wide resistance range
- Available in 4 different R-T curves
- Available in point matched tolerances down to 1% and curve tracking precision down to ±0.2°C
Applications
- Temperature measurement
- Sensing and control:
- Industrial
- Consumer
- Telecom
- Onboard sensing or for accurate remote sensing in metal probes or housings
Dimensions in Inches (millimeters)
發佈日期: 2022-03-08
| 更新日期: 2025-09-15