Vishay / Siliconix TrenchFET® MOSFETs
Vishay / Siliconix TrenchFET® MOSFETs feature P- and N-channel silicon technology enabling these devices to provide excellent on-resistance specifications of 1.9mΩ in the PowerPAK® SO-8. Theses MOSFETs have on-resistance as low as half the level of the next best devices on the market. N-Channel MOSFETs offer a 40V to 250V drain-source breakdown voltage range, 375W power dissipation rating, and ThunderFET power depending on the model. The P-Channel MOSFETs feature up to 2 channels, SMD and through-hole mounting, and a 12V to 200V drain-source breakdown voltage range.Features
- P-Channel MOSFETs
- Reduced on-resistance by up to 45% for p-channel devices
- Provides lower conduction losses, saving power
- Longer time between charges for battery-powered applications
- Employs either Gen-III or Gen-IV technology
- Greener use of power
- Gen-IV P-channel MOSFETs
- Offer low on-resistance
- Come in a thermally enhanced compact package
- Variety of package sizes, from PowerPAK SO-8 down to 1.6mm x 1.6mm PowerPAK SC-75
- Breakdown voltage 12V to 200V
- N-Channel MOSFETs
- 30V to 250V drain-source breakdown voltage
- 50A to 478A drain current
- Up to 27mΩ resistance rating
- ThunderFET power (depending on the model)
- 125W to 375W power dissipation range
- Employs either Gen-IV or Gen-V technology
Applications
- P-Channel
- Load switches
- Smartphones
- PDAs
- MP3 players
- Digital cameras
- Camcorders
- Battery and circuit protection
- Motor drive control
- Adapter and charger switch
- Load switch
- Battery management
- N-Channel
- Synchronous rectification
- Synchronous buck converter
- DC/DC converter
- Primary side switch
- Power tools
- Motor drive switch
- DC/AC inverters
- Battery management
- LED driver
- Load switch
- Power supplies
- OR-ing and hot swap switch
Infographic
發佈日期: 2010-04-27
| 更新日期: 2024-11-26