Vishay Semiconductors SiC641 55A VRPower® Integrated Power Stage

Vishay Semiconductors SiC641 55A VRPower® Integrated Power Stage is designed for synchronous buck applications, delivering high current, efficiency, and power density with minimal shutdown current. The Vishay Semiconductors SiC641 is housed in a proprietary 5mm x 5mm MLP package. The SiC641 supports voltage regulators with up to 55A continuous current per phase. Featuring Vishay’s advanced TrenchFET® technology, these devices minimize switching and conduction losses for industry-leading performance.

Features

  • Thermally enhanced PowerPAK® MLP55-31L package
  • TrenchFET technology and low-side MOSFET with integrated Schottky diode
  • Integrated, low impedance, bootstrap switch
  • Power MOSFETs optimized for 12V input stage
  • Supports PS4 mode light load requirement with low shutdown supply current (5V, 3μA)
  • Zero current detection for improved light load efficiency
  • 5V and 3.3V PWM logic with tri-state and hold-off timer
  • 5V DSBL#, ZCD_EN# logic with PS4 state support
  • High-frequency operation up to 2MHz
  • Delivers more than 55A continuous current, 70A peak (10ms), and 100A peak (10μs)
  • Over current protection
  • Over temperature flag
  • Over temperature protection
  • Undervoltage lockout protection
  • High-side MOSFET short detection
  • Effective monitoring and reporting
  • Accurate temperature reporting
  • Warnings and faults reporting flag

Applications

  • Multi-phase VRDs for computing, graphics card and memory
  • Intel core processor power delivery
  • VCORE, VGRAPHICS, VSYSTEM AGENT, VCCGI
  • Up to 16V rail input DC/DC VR modules

TYPICAL APPLICATION

Application Circuit Diagram - Vishay Semiconductors SiC641 55A VRPower® Integrated Power Stage
發佈日期: 2024-11-19 | 更新日期: 2025-02-20