Vishay Semiconductors VT17x Transmissive Sensors
Vishay Semiconductor VT17x Transmissive Sensors are compact transmissive sensors that feature an infrared emitter and one (VT171P) or two (VT172U) phototransistor detectors, positioned face-to-face in a surface-mount package. Each Vishay Semiconductor VT17x Transmissive Sensor is especially designed to meet high operating temperature requirements and is released for operating temperature ranges from -25°C to +85°C.Features
- Surface-mount package type
- Phototransistor detector type
- 5.5mm x 4mm x 5.7mm dimensions (LxWxH)
- 3mm gap
- 0.3mm aperture
- 0.8mm channel distance (center to center) for VT172U
- 1.5mA typical output current under test IC
- 950nm emitter wavelength
- Lead (Pb)-free soldering released
- Moisture sensitivity level (MSL) 1
Applications
- Accurate position sensor for encoders
- Sensors for motion, speed, and direction
Pin Connection
Package Dimensions
發佈日期: 2025-10-24
| 更新日期: 2025-10-30