Vishay Semiconductors VODA1275B4T HV Photovoltaic MOSFET Driver
Vishay Semiconductors VODA1275B4T Automotive High-Voltage Photovoltaic MOSFET Driver is an automotive-qualified optically isolated MOSFET driver. The VODA1275 obtains all the required current to drive its internal circuitry from the infrared emitter on the low-voltage, primary side of the isolation barrier. Vishay Semiconductors VODA1275 comes in a small DIP-4 package offering an open circuit output voltage of 20V.
Features
- AEC-Q102 qualified
- 20V typical open circuit voltage at IF = 10mA
- 20μA typical short circuit current at IF = 10mA
- 5300VRMS isolation test voltage
- -40°C to +125°C Operating temperature range
- Agency approvals
- UL (pending)
- cUL (pending)
- VDE (pending)
- CQC (pending)
Applications
- Automotive pre-charge relay
- Powerwall chargers
- Gate driver for high-voltage MOSFETs
Single MOSFET Driver Application
發佈日期: 2025-12-09
| 更新日期: 2025-12-23