Vishay MMA 0204/MMB 0207 HV AT MELF Resistors
Vishay MMA 0204 and MMB 0207 HV AT MELF Resistors are ideal for fields of modern electronics where stability and reliability are a concern. These resistors are AEC-Q200 qualified and offer advanced metal film technology. The MELF resistors are RoHS-compliant and halogen-free and have a PCB mounting style. These resistors feature advanced metal film technology and intrinsic sulfur resistance. The MELF resistors operate at -55°C to 155°C temperature range and Umax = 1200V high operating voltage. These resistors are ideally used in automotive, lighting, industrial, and medical equipment.Features
- AEC-Q200 qualified
- Advanced metal film technology
- Intrinsic sulfur resistance
- RoHS compliant
- PCB mounting style
- Halogen-free
Specifications
- 700V voltage rating
- 400mW power rating
- 25PPM/K temperature coefficient
- <1ppm/V voltage coefficient
- 1MΩ resistance
- Umax = 1200V high operating voltage
- 155°C permissible film temperature
- -55°C to 155°C operating temperature range
Applications
- Automotive
- Lighting
- Industrial
- Medical equipment
Dimension Diagram
View Results ( 12 ) Page
| 零件編號 | 電阻 | 額定功率 | 額定電壓 | 外殼代碼 - mm | 直徑 | 長度 | 產品類型 | 標準包裝數量 |
|---|---|---|---|---|---|---|---|---|
| MMB0207SD1005BB200 | 10 MOhms | 1 W | 1.2 kV | 6123 | 2.2 mm | 5.8 mm | MELF Resistors | 2000 |
| MMB0207SD1504BB200 | 1.5 MOhms | 1 W | 1.2 kV | 6123 | 2.2 mm | 5.8 mm | MELF Resistors | 2000 |
| MMB0207SD3304BB200 | 3.3 MOhms | 1 W | 1.2 kV | 6123 | 2.2 mm | 5.8 mm | MELF Resistors | 2000 |
| MMB0207SD5104BB200 | 5.1 MOhms | 1 W | 1.2 kV | 6123 | 2.2 mm | 5.8 mm | MELF Resistors | 2000 |
| MMB0207SD6803BB200 | 680 kOhms | 1 W | 1.2 kV | 6123 | 2.2 mm | 5.8 mm | MELF Resistors | 2000 |
| MMB0207SD1004BB200 | 1 MOhms | 1 W | 1.2 kV | 6123 | 2.2 mm | 5.8 mm | MELF Resistors | 2000 |
| MMB0207SD1204BB200 | 1.2 MOhms | 1 W | 1.2 kV | 6123 | 2.2 mm | 5.8 mm | MELF Resistors | 2000 |
| MMB0207SD2004BB200 | 2 MOhms | 1 W | 1.2 kV | 6123 | 2.2 mm | 5.8 mm | MELF Resistors | 2000 |
| MMB0207SD3004BB200 | 3 MOhms | 1 W | 1.2 kV | 6123 | 2.2 mm | 5.8 mm | MELF Resistors | 2000 |
| MMB0207SD3404BB200 | 3.4 MOhms | 1 W | 1.2 kV | 6123 | 2.2 mm | 5.8 mm | MELF Resistors | 2000 |
發佈日期: 2023-12-04
| 更新日期: 2024-01-11