Vishay / Dale IHLD2525GG-A1 SMD Power Inductors
Vishay / Dale IHLD2525GG-A1 SMD Power Inductors are high-current, automotive-grade, dual inductors with linear saturation for reduced signal distortion. These inductors offer high transient current spikes without saturation, low coupling for minimal cross-talk between inductors, and ultra-low buzz noise due to composite construction. The IHLD2525GG-A1 inductors provide improved linear magnetization of core material and reduce the formation of Total Harmonic Distortion (THD). These power inductors feature magnetically shielded composite construction that minimizes flux leakage compared to gapped ferrite inductors.The IHLD2525GG-A1 inductors' optimized design provides high-quality sound and low signal distortion. These power inductors are RoHS compliant and come in a 2-in-1 package measuring 7.80mm x 7.26mm x 7.39mm. Typical applications include Class D audio amplifiers and multi-phase converters.
Features
- Automotive AEC-Q200 qualified
- Two inductors in one package saves board space and assembly time
- Improved linear magnetization of core material reduces the formation of Total Harmonic Distortion (THD)
- Inductors can be connected in series, parallel, or operated independently
- Magnetically shielded composite construction minimizes flux leakage compared to gapped ferrite inductors
- Optimized design realizes high-quality sound and low signal distortion
- Low coupling for minimal cross-talk between inductors
- Handles high transient current spikes without saturation
- Ultra-low buzz noise due to composite construction
- 7.80mm x 7.26mm x 7.39mm size
- RoHS compliant
Applications
- Class D audio amplifiers
- Multi-phase converters
Dimensions Diagram
Schematic Diagram
View Results ( 5 ) Page
| 零件編號 | 規格書 | 電感 - 串行 | 最大直流電流 | 最大直流電阻 | 耐受性 | 長度 | 寬度 | 高度 | 安裝風格 | 封裝 |
|---|---|---|---|---|---|---|---|---|---|---|
| IHLD2525GGER100MA1 | ![]() |
10 uH | 3.7 A | 90.9 mOhms | 20 % | 7.798 mm | 7.264 mm | 7.518 mm | SMD/SMT | Reel |
| IHLD2525GGER150MA1 | ![]() |
15 uH | 3 A | 125 mOhms | 20 % | 7.798 mm | 7.264 mm | 7.518 mm | SMD/SMT | Reel |
| IHLD2525GGER3R3MA1 | ![]() |
3.3 uH | 6.5 A | 28.5 mOhms | 20 % | 7.798 mm | 7.264 mm | 7.518 mm | SMD/SMT | Reel |
| IHLD2525GGER4R7MA1 | ![]() |
4.7 uH | 5.5 A | 39.6 mOhms | 20 % | 7.798 mm | 7.264 mm | 7.518 mm | SMD/SMT | Reel |
| IHLD2525GGER5R6MA1 | ![]() |
5.6 uH | 5 A | 50.3 mOhms | 20 % | 7.798 mm | 7.264 mm | 7.518 mm | SMD/SMT | Reel |
發佈日期: 2024-10-30
| 更新日期: 2024-12-03