Vishay / Dale IWTX Wireless Charging Coils

Vishay / Dale IWTX Wireless Charging Coils offer a 6.3µH to 24µH inductance range and a 30W maximum power rating. These coils are compliant with Qi standards and have wide operating temperature ranges of -40°C to +85°C and -40°C to +105°C, depending on the model. Some of these coils feature a specialized coating that offers superior environmental protection and moisture resistance in high humidity conditions. The wide range of charging coils from Vishay / Dale ensures these products are suitable for various applications and environments.

Features

  • Durable construction
  • Compliant to Qi standards
  • 6.3µH to 24µH inductance range
  • 30W maximum power rating
  • 5A to 10A heat current rating
  • Operating Temperature Ranges
    • -40°C to +85°C
    • -40°C to +105°C
發佈日期: 2024-09-23 | 更新日期: 2024-10-06