Vishay / Dale IHTL Coupled Ferrite, High Current Power Inductors
Vishay / Dale IHTL Coupled Ferrite, High Current Power Inductors are optimized for trans-inductor voltage regulator (TLVR) topologies. The IHTL series features several package sizes with an inductance range of 70nH to 220nH and a maximum DC current of 78A. These inductors enable near-instant power delivery for highly dynamic loads, while the ferrite construction features low core loss. The devices also tighten output voltage ripple and decrease the size of output capacitors. Vishay / Dale IHTL Coupled Ferrite, High Current Power Inductors are lead free, halogen free, and RoHS compliant. Applications include buck voltage regulators, data centers, servers, and application-specific integrated circuits (ASIC).Features
- Optimized for trans-inductor voltage regulator (TLVR) topologies
- Enables near-instant power delivery for highly dynamic loads
- Tightens output voltage ripple and decreases size of output capacitors
- Low core loss due to ferrite construction
- 4 package sizes available
- Lead free and halogen free
- RoHS compliant and green product
Applications
- 12V / 1.8V 16-phase buck voltage regulators
- Data centers, servers, and storage systems
- Graphics processing units (GPU)
- Central processing units (CPU)
- Application-specific integrated circuits (ASIC)
Specifications
- 70nH to 220nH inductance range
- 78A maximum DC current
- 0.10mΩ to 0.45mΩ DCR range
- -40°C to +125°C operating temperature range
Schematic
Dimensions - in [mm]
發佈日期: 2024-12-24
| 更新日期: 2025-09-10