Vishay / Dale IHLP-3232DZ-11系列IHLP®電感器
Vishay/Dale的IHLP-3232DZ-11系列IHLP®電感器是帶屏蔽式結構的小貼片高電流電感器,頻率範圍高達1.0MHz。Vishay/Dale的IHLP-3232DZ-11系列IHLP®電感器的其他特點包括:操作溫度可高至125ºC,最低DCR/µH封裝尺寸(3232),能夠處理高瞬間電流衝擊而不導致飽和現象,複合式結構將嗡嗡聲雜訊降至極低,符合2002/95/EC限制有害物質(RoHS)規定。採用IHLP®電阻的應用包括掌上電腦/筆記型電腦/桌上型電腦應用、高電流POL轉換器、電池供電設備和薄型高電流電源。點按檢視所有IHLP®系列。特點
- Shielded construction
- Frequency range up to 1.0MHz
- Operating temperature up to 125°C
- Lowest DCR/μH, in this package size
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
應用
- PDA/notebook/desktop/server applications
- High current POL converters
- Low profile, high current power supplies
- Battery powered devices
- DC/DC converters in distributed power systems
- DC/DC converter for Field Programmable Gate Array (FPGA)
發佈日期: 2011-09-30
| 更新日期: 2022-03-11