Vishay / Dale IHLP-2020CZ-01系列IHLP®電感器

Vishay/Dale已擴大其薄型高電流IHLP®電感器產品系列,增添電感值界乎0.10µH至15.0µH的IHLP-2020CZ-01系列。Vishay/Dale薄型高電流電感器 IHLP系列具有屏蔽式結構,頻率範圍高達5.0MHz,能抵受高瞬變電流衝擊而不出現飽和現象。Vishay/Dale薄型高電流電感器 IHLP具有最低DCR/µH的封裝尺寸:6767、5050、4040、3232、2525、2020和1616。由於使用複合式結構,這些電感器發出的嗡嗡聲噪音超低。符合限制有害物質(RoHS)規定之2002/95/EC指令。此外,亦提供VishayIHLP 6767GZ系列電感器,它同樣是Vishay Super 12系列產品,具有達到155ºC的高額定溫度。

特點

  • Shielded construction
  • Frequency range up to 5.0MHz
  • Lowest DCR/µH in its package size
  • Handles high transient current spikes without saturation
  • Ultra low buzz noise due to composite construction
  • Excellent temperature stability for inductance and saturation
  • RoHS Compliant

應用

  • PDA/notebook/desktop/server applications
  • High current POL converters
  • Low profile, high current power supplies
  • Battery powered devices
  • DC/DC converters in distributed power systems
  • DC/DC converter for Field Programmable Gate Array (FPGA)

Dimensions

Vishay / Dale IHLP-2020CZ-01系列IHLP®電感器
發佈日期: 2011-10-18 | 更新日期: 2022-03-11