Vishay / Dale IHLD2525GG-5A High Current Inductors

Vishay / Dale IHLD2525GG-5A High Current Inductors feature two inductors in one package and provide high-temperature performance up to +155°C. Vishay / Dale IHLD2525GG-5A High Current Inductors offer shielded construction and a frequency range up to 1MHz. The optimal design of these inductors realizes high-quality sound and low distortion. IHLD2525GG-5A also provides low coupling for minimal cross-talk between inductors.

Features

  • Two inductors in one package
  • High temperature, up to +155°C
  • Shielded construction
  • Optimal design realizes high-quality sound and low distortion
  • Low coupling for minimal cross-talk between inductors
  • Frequency range up to 1MHz
  • Lowest DCR/μH in this package size
  • Handles high transient current spikes without saturation
  • Ultra-low buzz noise, due to composite construction
  • AEC-Q200 qualified
  • Ideal for Class-D audio amplifier applications

Dimensions in Inches (mm)

Chart - Vishay / Dale IHLD2525GG-5A High Current Inductors

Internal Diagram

Block Diagram - Vishay / Dale IHLD2525GG-5A High Current Inductors
發佈日期: 2020-07-14 | 更新日期: 2024-11-15