Vishay / BC Components 202 PML-ST / MAL2202 Screw-Terminal AECs

Vishay / BC Components 202 PML-ST / MAL2202 Screw-Terminal Aluminum Electrolytic Capacitors (AECs) offer a long useful life of 10,000 hours at +85°C with a high ripple current and low equivalent series resistance (ESR). The Vishay / BC Components 202 PML-ST / MAL2202 AECs provide >25-years, 24/7 application life at +50°C and offer a 330μF to 56,000μF rated capacitance range. These capacitors provide energy storage in motor drives, uninterruptible power supplies (UPS), welding, X-ray equipment, and more.

Features

  • 10,000 hours of useful life at +85°C
  • Low ESR in smaller case sizes compared to the 102 PHR-ST series
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Up to 90mm x 220mm diameter
  • Large types, cylindrical aluminum case, insulated with a blue sleeve
  • Pressure relief in the terminal disc

Applications

  • Buffering and filtering
  • Motor drives, inverters, UPS, and traction systems
  • Pulsed power supplies
  • Energy storage
  • Welding
  • Wind turbines
  • X-ray equipment

Specifications

  • 330μF to 56,000μF rated capacitance range
  • ±20% tolerance
  • >25 years, 24/7 application life at +50°C
  • 200V to 450V rated voltage range
  • -40°C to +85°C category temperature range
發佈日期: 2022-09-08 | 更新日期: 2022-09-22