Vishay / Thin Film AORN AEC-Q200 Precision Thin Film Resistor

Vishay AORN AEC-Q200 Qualified Precision Thin Film Resistor features a narrow body, small outline SMT package, and tantalum nitride resistive film on a high purity alumina substrate for improved ESD and moisture resistance. Vishay AORN Resistor series has a standard 8-pin count and excellent long-term ratio stability.

Features

  • Tolerances to ±0.1% and ratio tolerances to ±0.05%
  • Low TCR tracking ±5ppm/°C low TCR tracking
  • Moisture-resistant tantalum nitride resistive film (MIL STD 202, method 106)
  • Excellent long-term radio stability (ΔR±0.015%)
  • Passes sulfur resistance test per ASTM B 809

Applications

  • Voltage divider circuits
  • Engine control units
  • Signal conditioning
  • Feedback circuits

Schematics

Schematic - Vishay / Thin Film AORN AEC-Q200 Precision Thin Film Resistor
發佈日期: 2015-03-25 | 更新日期: 2022-03-11