Vishay / Sprague 593D Tantalum SMT ESR Capacitors
Vishay / Sprague 593D Solid Tantalum SMT Low ESR Capacitors feature a molded case in five case codes and are available in 100% matte tin, standard, or tin/lead. The Vishay / Sprague 593D Solid Tantalum SMT Low ESR Capacitors offer capacitance tolerances of ±5%, ±10%, and ±20% and a voltage rating of 4VDC to 50VDC.Features
- Low ESR
- High ripple current carrying capability
- Compatible with "high volume" automatic pick and place equipment
- Qualified to EIA-717
- Moisture sensitivity level 1
- Molded case available in five case codes
Applications
- Industrial
- Telecom infrastructure
- General purpose
Specifications
- Operating temperature of -55°C to +125°C (above +85°C voltage derating is required)
- 0.47μF to 680μF Capacitance range
- Capacitance tolerance of ±5%, ±10%, ±20%
- 100% Surge current tested (C, D and E Case Sizes)
- 4VDC to 50VDC Voltage rating
發佈日期: 2010-06-04
| 更新日期: 2022-03-11