Vishay 135D Series Wet Tantalum Capacitors
Vishay 135D Series Wet Tantalum Capacitors feature a tantalum case with a glass-to-tantalum hermetic seal. The capacitors provide axial through-hole terminations in two options: standard tin/lead (SnPb) and 100% tin, which are RoHS compliant. The 135D series incorporates various electrolytic capacitor advantages, including a 3V reverse voltage, a high ripple current, and an extremely high reliability. The capacitors offer a high resistance to damage from shock and vibration, making them suitable for aerospace applications. The Vishay 135D Series Wet Tantalum Capacitors are also ideal for avionics, automotive, railway, and down-hole drilling applications.Features
- Wet tantalum capacitors
- Tantalum-case with glass-to-tantalum hermetic seal
- Axial through-hole terminations
- Standard tin/lead (SnPb)
- 100% tin (RoHS compliant)
- Standard and extended ratings
- High ripple current capacity
- High resistance to shock and vibration damage
- Extremely high reliability
Applications
- Aerospace
- Avionics
- Automotive
- Trains/railway
- Down-hole drilling
Specifications
- 1.7μF to 2200μF capacitance range
- 6V to 125V voltage range
- Case sizes
- C, F, K, T
- 1Ω to 4Ω max ESR at +25°C, 120Hz
- 820mA to 2265mA max ripple current range
- -55°C to +85°C operating temperature range
Infographic
Additional Resources
- Wet Tantalum Capacitor Parameter Comparison Guide
- Tantalum Solid and Wet Through-Hole Capacitors
- Did You Know? How to Avoid Over-Specifying During Component Shortages
- Did You Know? Wet Tantalum Capacitors for High Reliability
- Capabilities and Custom Options
- Technical Note: An Introduction to the Basics
- White Paper: Wet Tantalum Capacitors in High Reliability Applications
發佈日期: 2024-08-22
| 更新日期: 2024-10-04