u-blox EVK-ODIN-W2 Evaluation Kits

u-blox EVK-ODIN-W2 Evaluation Kits evaluate ODIN-W2 stand-alone IoT gateway modules with dual-band Wi-Fi and BLUETOOTH® low energy. These kits are designed with an s‑center tool that allows quick prototyping of various multi-radio and gateway applications using wireless technologies. The EVK-ODIN-W2 kits include an evaluation board used as a reference design for the ODIN‑W2 series multi-radio modules and reduce time to market. These evaluation kits feature an onboard ST-Link v2.1 debugger and RJ45 Ethernet connector for the RMII-PHY interface.

Features

  • s-center evaluation software
  • Available in two variants
    • EVK ODIN W260
    • EVK ODIN-W262
  • RJ45 Ethernet connector for ODIN-W2 RMII-PHY interface
  • Pin headers in 1.8V I/O domain and Arduino sockets in 3.3V I/O domain
  • Powered through USB or external power supply
  • Onboard ST-Link v2.1 debugger

Kit Contents

  • EVK-ODIN-W2 evaluation board
  • USB cable
  • Quick start card
發佈日期: 2020-12-16 | 更新日期: 2025-01-09