u-blox EVK-F101 Evaluation Kit
u-blox EVK-F101 Evaluation Kit includes components required to evaluate the performance of the MAX-F10S module, which is built on F10 L1/L5 dual-band GNSS technology. This kit comprises an ANN-MB5 active GNSS L1/L5 band antenna with a 3m cable, a Type C USB 2.0 cable, and an external TCXO oscillator. The EVK-F101 kit includes I2C current sensors that allow current measurements through the on-board FTDI USB-to-I2C interface. This kit supports UART, I2C, and SPI communication interfaces. The EVK-F101 kit is compact and can be used with a desktop or PC. This kit is used in laboratories or vehicles.Features
- Evaluate the performance of the MAX-F10S module, which is built on F10 L1/L5 dual-band GNSS technology
- Compact and easy-to-use
- Built-in USB interface provides power supply and USB-to-Serial communication to the receiver
- Can be used with a PC or desktop
- Supports UART, I2C, and SPI communication interfaces
- Includes on-board USB-to-Serial converter for USB-to-UART communication with the receiver
- Allows the front side pins to be used simultaneously with the other ports
Applications
- Laboratories
- Vehicles
Kit Contents
- Compact 105mm x 64mm x 26mm EVK-F101 unit
- Type C USB cable
- ANN-MB5 active GNSS L1/L5 band antenna with 3m cable
- RTC
- SPI flash memory
- DC-DC converter
- SAW diplexer filter
- External TCXO
EVK-F101 Unit for Power Supply and Communication
Overview
Additional Resource
發佈日期: 2024-09-19
| 更新日期: 2024-09-27