Bel Magnetic Solutions MagJack® 10G Integrated Connector Modules

Bel Magnetic Solutions MagJack® 10G Integrated Connector Modules support 10GBT speeds in a small form factor. With a profile height less than 0.5" off the PCB, these high-speed connector modules can be used in low-profile and half-U height applications. The right angle, MagJack, 10G modules are offered in 1- and 2-port models with various LED color arrangements. Each ICM in this 10G series has achieved a UL 94V-0 flammability rating. Housing materials vary by model, including those made of polyamide (PA), polybutylene, terephthalate (PBT), thermoplastic (TP), and nylon. The Bel Magnetic lead-free, shielded, and RoHS compliant RJ45 connectors are ideal for motherboards, switches, routers, servers, workstations, and storage devices.

Features

  • Supports 10GBT applications
  • 30W, 60W, and 100W Power over Ethernet (PoE)
  • -40° to +85° C temperature range
  • Compact and low profile (under 0.50" height)
  • RJ45 plug-tab up for ease of use
  • EMI-spring tabs on the shield for enhanced EMI and ESD performance
  • Shielded with multiple LED color and housing construction options
  • Right angle, peg style mounting with through-hole termination style
  • 100% hi-pot tested in production
  • UL recognized
  • RoHS 6-6 compliant, soldering at +260°C for 10 seconds

Applications

  • 5G cellular equipment and base stations
  • NBASE-T complaint products
  • Higher bandwidth wireless access points
  • High powered devices like Ethernet cameras
  • High power sourcing applications like low-density 10GBASE-T Ethernet switches
  • Management devices (100W versions only)
  • LED lighting (100W versions only)
發佈日期: 2018-06-14 | 更新日期: 2023-04-06