TRACO Power TSR DC/DC Converters
TRACO Power TSR are non-isolated step-down DC/DC Converters. These POL (point of load) switching regulators have a very high efficiency and are suitable for replacing linear converters. The TSR series has a high efficiency of up to 96% which allows full load operation up to +60ºC without the need for heat sink or forced cooling. Other features which distinguish TSR over linear regulators include better output accuracy (±2%) and a lower standby current of 2mA. Additionally, TSR requires no external capacitors. This series is ideal for many battery-powered applications.Features
- TSR 1, 1A
- Up to 96% efficiency - No heat-sink required
- Pin compatible with LMxx linear regulators
- SIP-package fits existing TO-220 footprint
- Built in filter capacitors
- Operation temp. range -40°C to +85°C
- Short circuit protection
- Wide input operating range
- Excellent line / load regulation
- Low standby current
- 3-year product warranty
- TSR 2, 2A
- Ultra compact SIP package 0.55 x 0.30 x 0.40 inch
- Up to 96% efficiency - No heat-sink required
- Pin compatible with LMxx linear regulators
- Built in filter capacitors
- Operating temperature range -40°C to +85°C
- Excellent line / load regulation
- Short circuit protection
- 3-year product warranty
發佈日期: 2015-01-19
| 更新日期: 2025-01-14