Torex Semiconductor XPJ101N04N8R & XPJ102N09N8R N-Channel MOSFETs

Torex Semiconductor XPJ101N04N8R and XPJ102N09N8R N-channel MOSFETs feature low on-resistance, reducing energy losses and improving overall system efficiency. Due to their excellent figure of merit (FOM), these MOSFETs are ideal for applications that require high-speed switching characteristics. The XPJ101N04N8R offers on-resistance of 4.4mΩ, while the XPJ102N09N8R offers 9.4mΩ, and both are packaged in a DFN5060-8L package that measures 6mm x 4.9mm x 1.1mm. Torex Semiconductor XPJ101N04N8R and XPJ102N09N8R MOSFETs are suitable for various applications, including DC motors and switching circuits.

Features

  • High switching speed
  • Low reverse transfer capacitance
  • Low on-resistance
  • Reduces energy losses
  • Improves overall system efficiency
  • Excellent FOM

Applications

  • DC motors
  • General-purpose inverters
  • DC switching power supplies

Specifications

  • On-resistance
    • 4.4mΩ (XPJ101N04N8R-G)
    • 9.4mΩ (XPJ102N09N8R-G)
  • 100V voltage rating
  • 59A to 122A current range
  • DFN5060-8L package
  • 6mm x 4.9mm x 1.1mm dimensions
發佈日期: 2025-01-13 | 更新日期: 2025-06-04