Chip Quik CQ-FE-1 Fume Extractors

Chip Quik CQ-FE-1 Fume Extractors include 3 activated carbon filters, a power cord (USA), and an EU adapter. These fume extractors feature 100VAC to 240VAC voltage, 50/60Hz frequency, and 7W rated output power. The CQ-FE-1 fume extractors offer an F0.315A/20mm fuse and a maximum air flow range of 95CFM to 115CFM (Cubic Feet per Minute). These fume extractors are lead-free and RoHS 3/REACH compliant.

The CQ-FE-1-P3 is a replacement activated carbon filter for Cthe Q-FE-1 fume extractor.

View part

Specifications

  • 100VAC to 240VAC voltage
  • 50/60Hz frequency
  • 7W rated output power
  • F0.315A/20mm fuse
  • 95CFM to 115CFM (Cubic Feet per Minute) maximum air flow range
  • 1.2kg (2.6lbs) weight
發佈日期: 2025-07-04 | 更新日期: 2025-08-01