THAT Corporation 1606/1646-DEMO Demonstration System
THAT Corporation 1606/1646-DEMO Demonstration System simplifies evaluating the performance of the 1646 and 1606 OutSmarts Line Driver ICs. The 1606/1646-DEMO comes completely assembled and tested, with both XLR and TRS connectors for line input and output. In addition, a DAC input is supplied on a 3-pin header for easy connection to a digital to analog converter differential output. The DAC input passes the signal through a 50kHz 3rd order low-pass filter that is optionally connected to the 1606 IC.Features
- Basic line driver circuit
- Independent outputs for THAT1646 and THAT1606 ICs
- COMBO (XLR & TRS) line input connector
- XLR and ¼" TRS output connectors
- DAC input connector with 3rd order low pass filter
- Generous prototyping area
Applications
- Verification of 1606/1646 performance
- Line driver evaluation
- Prototyping 1606/1646
- PCB layout reference design
Block Diagram
發佈日期: 2021-11-01
| 更新日期: 2022-03-11