Texas Instruments TSD5402Q1EVM Amplifier Evaluation Module
Texas Instruments TSD5402Q1EVM Amplifier Evaluation Module (EVM) showcases the TSD5402-Q1 analog-input class-D closed-loop mono amplifier. The evaluation module is usable as a stand-alone platform with default I2C register settings. It runs in default I2C register settings without the need for initialization. The Texas Instruments TSD5402Q1EVM can also work with the PurePath™ Console (PPC3) GUI plug-in for programming the I2C register settings.Features
- Evaluate all the features of the TSD5402-Q1
- The integrated load-dump protection of the TSD5402-Q1 reduces external voltage clamp cost and size, and the onboard load diagnostics report the status of the load through I2C
- Demonstration, evaluation, and development environment through the PurePath Console 3 software
- Power Guard protection circuitry allows for the configuration of the adjustable voltage limiter based on I2C configured value to improve battery life or protect the load from exceeding the limits
Kit Contents
- TSD5402Q1EVM evaluation module
- Evaluation module disclaimer Read Me
Required Equipment
- TSD5402Q1EVM evaluation module
- PVDD power supply with 5–18 VDC
- USB A to micro B cable
- One resistive or motor resolver load
- Seven wires, stripped at both ends
- Analog signal source: Differential analog source preferred; single-ended input can be used
- Desktop or laptop PC with Microsoft® Windows® 10 or above operating system
Applications
- Resolver-based automotive and industrial applications
- HEV/EV inverter and motor control
- Electric power steering (EPS)
- Rearview mirror module
- Automotive eMirrors
- Servo drive power stage
Board Layout
發佈日期: 2024-10-28
| 更新日期: 2024-11-06