Texas Instruments TRF1305-ADC32RFEVM Evaluation Module (EVM)
Texas Instruments TRF1305-ADC32RFEVM Evaluation Module (EVM) is designed to evaluate the ADC32RF5x family of high-speed, JESD204B-interface ADCs paired with the TRF1305 fully differential RF amplifier. The Texas Instruments TRF1305-ADC32RFEVM also includes an onboard clocking design (LMK04832), dc power distribution, and an easy-to-use software GUI and USB interface.
Features
- An input channel featuring TI's fully-differential RF amplifier TRF1305, allowing a single-ended signal input with bandwidth from DC to 2GHz
- An input channel featuring dual TRF1305 devices in a noise reduction scheme
- LMK04832 system clock generator that generates field-programmable gate array (FPGA) reference clocks for the high-speed serial interface
- Flexible common-mode interface and DC coupling enabled by the TRF1305
Applications
- Phased array radar
- Spectrum analyzer
- Software-defined radio (SDR)
- Electronic warfare
- High-speed digitizer
- Cable infrastructure
- Communications infrastructure
Kit Contents
- TRF1305-ADC32RFEVM evaluation board
- Power supply cable
- USB 2.0 Type-A to mini-B cable
Required Equipment
- TSW14J58EVM data capture board
- 6V, 5A power supply
- 12V, 2A power supply
- USB 2.0 Type-A to mini-B cable
- USB 3.0 Type-A to micro-B cable (qty. 2)
- Low-noise signal generator (qty. 2) (examples: HP HP8644B, Rohde and Schwarz SMA100A)
- Bandpass filter for clock input
- Bandpass filter for the desired analog input
- High-quality signal path cables
Board Layout
發佈日期: 2026-10-14
| 更新日期: 2026-10-20