Texas Instruments TPS650330-Q1 Three Step-Down Converters

Texas Instruments TPS650330-Q1 Three Step-Down Converters is a highly integrated power management IC for automotive camera modules. The TI TPS650330-Q1 incorporates three step-down converters and one low-dropout (LDO) regulator. The BUCK1 step-down converter has an input voltage range of up to 18.3V for connections to power over coax (PoC). All converters operate in a forced fixed frequency PWM mode. The LDO can supply 300mA and performs with a 2.5V to 5.5V input voltage range. The step-down converters and the LDO have separate voltage inputs that allow maximum design and sequencing flexibility.

The TPS650330-Q1 is housed in a 24-pin VQFN package (4.00mm × 4.00mm).

Features

  • Qualified for automotive applications
  • AEC-Q100 grade 1 qualified
    • -40°C to +125°C ambient operating temperature range
  • Three step-down converters:
    • BUCK1 VIN range from 4.0V to 18.3V
    • BUCK1 VOUT range from 2.5V to 4.0V
    • BUCK1 output current up to 1500mA
    • BUCK2 and BUCK3 VIN range from 2.5V to 5.5V
    • BUCK2 and BUCK3 VOUT range from 0.9V to 1.9V
    • BUCK2 and BUCK3 output current up to 1200mA
    • Spread-spectrum clock (SSC) generation for reduced EMI
    • 2.3MHz forced fixed switching frequency PWM operation
  • One low dropout (LDO) regulator:
    • VIN range from 2.5V to 5.5V
    • VOUT range from 1.8V to 3.3V
    • Low noise and high PSRR
    • Adjustable output voltage through I2C
    • Up to 300mA output current
  • 4.0mm × 4.0mm 24-pin VQFN with wettable flanks

Applications

  • Automotive camera modules
    • Surround view camera modules
    • Rearview camera modules
    • Driver monitor camera modules
    • Power over coax (POC) camera modules
    • E-mirror camera modules
    • Front view camera modules

Typical Application

Application Circuit Diagram - Texas Instruments TPS650330-Q1 Three Step-Down Converters
發佈日期: 2022-12-21 | 更新日期: 2024-04-10