Texas Instruments TPS62A01QEVM-270 & TPS62A01AQEVM-270 Eval Modules
Texas Instruments TPS62A01QEVM-270 and TPS62A01AQEVM-270 Evaluation Modules are designed to help users quickly evaluate and test the operation and functionality of the TPS62A01-Q1 and TPS62A01A-Q1 buck converters. The automotive synchronous step-down buck DC-DC converters are optimized for high efficiency and compact solution size. The TPS62A01AQ1 variant operates in forced PWM mode (FPWM) across the whole load current range.The TI TPS62A01QEVM-270 and TPS62A01AQEVM-270 Evaluation Modules convert a 2.5V to 5.5V input voltage to a regulated 1.8V output voltage that supplies up to 1A maximum.
Features
- Input voltage range of 0.5V to 5.5V
- Adjustable output voltage range at 0.6V to VIN
- 100% mode operation
- Quiescent current <25µA
- Feedback accuracy 1.5% (-40°C to 150°C)
- Switching frequency 2.4MHz (PWM)
- Power save mode or PWM option available
Applications
- Front camera
- Surround view system ECU
- Automotive cluster display
Layout
發佈日期: 2024-02-05
| 更新日期: 2024-02-12