Texas Instruments TPS23881B1EVM-024 Daughter Card

Texas Instruments TPS23881B1EVM-024 Daughter Card is designed to evaluate the TPS23881B, a four-pair, type-4, eight-channel Power-over-Ethernet (Poe) PSE with autonomous mode. The daughter card provides evaluation and reference circuitry for the Texas Instruments TPS23881B device, which is suitable for high-power PSE applications.

Features

  • Eight-channel IEEE 802.3bt compliant PoE PSE controller
  • Pin programmable I2C address
  • Low-cost two-layer PCB
  • Flexible operation modes: autonomous, auto, semi-auto, and manual
  • Capacitance measurement (legacy detection)

Board Layout

Mechanical Drawing - Texas Instruments TPS23881B1EVM-024 Daughter Card
發佈日期: 2024-06-17 | 更新日期: 2025-03-10