Texas Instruments TCAN1162-Q1 Automotive CAN FD Transceiver

Texas Instruments TCAN1162-Q1 Automotive CAN FD Transceiver is a high-speed Controller Area Network (CAN) transceiver that meets the physical layer requirements of the ISO 11898-2:2016 high-speed CAN specification. The TCAN1162-Q1 supports classical CAN and CAN FD networks up to eight megabits per second (Mbps).

The TCAN1162-Q1 integrates a 5V LDO with a wide input operating range that provides the CAN transceiver voltage, thereby eliminating the need for the 5V supply from an external voltage source.

The Texas Instruments TCAN1162-Q1 allows for system-level reductions in battery current consumption by selectively enabling the various power supplies that may be present on a system via the INH output pin. This feature allows an ultra-low-current sleep state where power is gated to all system components except for the TCAN1162-Q1 while monitoring the CAN bus. When a wake-up event is detected, the TCAN1162-Q1 initiates system start-up by driving INH high.

Features

  • AEC Q100 (Grade 1) Qualified for automotive applications
  • Meets the requirements of ISO 11898-2:2016
  • Functional Safety-Capable
    • Documentation available to aid in functional safety system design
  • Wide input operational voltage range
  • Integrated LDO for CAN transceiver supply
  • Classic CAN and CAN FD up to 8 Mbps
  • VIO level shifting supports 1.7V to 5.5V
  • Operating modes
    • Normal mode
    • Standby mode
    • Low-power sleep mode
  • High-voltage INH output for system power control
  • Local wake-up support via the WAKE pin
  • Defined behavior when unpowered
    • Bus and IO terminals are high impedance (no load to operating bus or application)
  • Protection features
    • ±58V CAN bus fault-tolerant
    • Load dump support on VSUP
    • IEC ESD protection
    • Under-voltage and over-voltage protection
    • Thermal shutdown protection
    • TXD dominant state timeout (TXD DTO)
  • Extra-wide junction temperature support
  • Available in the leadless VSON (14) package with wettable flank for improved automated optical inspection (AOI) capability

Applications

  • Advanced driver assistance system (ADAS)
  • Body electronics and lighting
  • Automotive infotainment and cluster
  • Hybrid, electric, and powertrain systems

Simplified Schematic

Schematic - Texas Instruments TCAN1162-Q1 Automotive CAN FD Transceiver
發佈日期: 2022-03-18 | 更新日期: 2022-07-20