Texas Instruments TAS5802 2×22W Class-D Audio Amplifier
Texas Instruments TAS5802 2×22W Digital Input Class-D Audio Amplifier drives loudspeakers in consumer, commercial, and industrial electronics. The device is highly flexible, allowing operation with various control methods, power supply configurations, and audio I/O arrangements.The Texas Instruments TAS5802 high-performance closed-loop architecture and wide-switching frequency range reduce the solution size by reducing passive components and eliminating most applications' inductor + capacitor (LC) filters. Advanced electromagnetic interference (EMI) reduction techniques allow excellent electromagnetic compliance (EMC) performance, even when used with ferrite bead + capacitor (BC) filters. Several power consumption methods have been implemented to minimize idle power consumption (IPC).
Features
- Supports multiple output configurations
- 2 × 22.7W, BTL mode (8Ω, 20V, THD+N=1%)
- 2 × 28W, BTL mode (6Ω, 20V, THD+N=1%)
- Excellent audio performance
- 65µVrms Idle noise (typical)
- THD+N ≤ 0.06% at 1W, 1kHz, PVDD = 12V
- SNR ≥ 108dB (A-weighted)
- High-efficiency class-D and better thermal performance of > 90% power efficiency, 120mΩ RDS(on)
- Flexible audio I/O
- I2S, LJ, RJ, TDM
- Supports 32kHz, 44.1kHz, 48kHz, 88.2kHz, 96kHz sample rates
- SDOUT for audio monitoring, sub-channel, and echo cancellation
- Supports stereo bridge-tied (BTL)
- Enhanced audio processing
- Multi-band advanced DRC+AGL
- 2×15 BQs with smart EQ
- Dynamic EQ and smart bass
- DC blocking
- Excellent power consumption profile
- Non-latching over-current error (OCE)
- Enhanced over-temperature protection
- Over-temperature warning (OTW)
- Over-temperature error (OTE)
- Under/over-voltage lock-out (UVLO/OVLO)
- Easy system integration
- Flexible control strategy
- Software control (full features)
- Reduced solution size
- Fewer passives are required to compare with open-loop devices
- Inductor-less operation (ferrite bead) for most cases where PVDD ≤ 12V
- Flexible control strategy
Applications
- Sounds bars and PC audio
- Wireless BLUETOOTH® speakers
- DTV, HDTV, UHD, and multi-purpose monitors
Functional Block Diagram
發佈日期: 2025-09-26
| 更新日期: 2025-09-30