Texas Instruments SN74LV8T573/SN74LV8T573-Q1 Octal D-Type Latches
Texas Instruments SN74LV8T573/SN74LV8T573-Q1 Octal Transparent D-Type Latches feature 3-state outputs designed to drive highly capacitive or relatively low-impedance loads. These devices are particularly suitable for implementing bidirectional bus drivers, buffer registers, I/O ports, and working registers. While the latch-enable (LE) input is high, the Q outputs respond to the data (D) inputs. When LE is low, the outputs are latched to retain the data setup. The SN74LV8T573-Q1 devices are AEC-Q100 qualified for automotive applications. The Texas Instruments SN74LV8T573-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish.
Features
- Wide operating range of 1.65V to 5.5V
- 5.5V tolerant input pins
- Single-supply voltage translator
- Up translation
- 1.2V to 1.8V
- 1.5V to 2.5V
- 1.8V to 3.3V
- 3.3V to 5.0V
- Down translation
- 5.0V, 3.3V, 2.5V to 1.8V
- 5.0V, 3.3V to 2.5V
- 5.0V to 3.3V
- Up translation
- Up to 150Mbps with 5V or 3.3V VCC
- Supports standard function pinout
- Latch-up performance exceeds 250mA per JESD 17
- Supports defense and aerospace applications
- Controlled baseline
- One assembly and test site
- One fabrication site
- Extended product life cycle
- Product traceability
Applications
- Enable or disable a digital signal
- Controlling an indicator LED
- Translation between communication modules and system controllers
Logic Diagram (Positive Logic)
發佈日期: 2025-04-08
| 更新日期: 2025-12-12