Texas Instruments SN74HCS7266/SN74HCS7266-Q1 2-Input XNOR Gates
Texas Instruments SN74HCS7266/SN74HCS7266-Q1 Automotive Quadruple 2-Input XNOR Gates contains four independent 2-input XNOR Gates with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A + B in positive logic. The Texas Instruments SN74HCS7266-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Wide operating voltage range: 2V to 6V
- Schmitt-trigger inputs allow for slow or noisy input signals
- ±7.8mA output drive at 5V
- Low power consumption
- Typical ICC of 100nA
- Typical input leakage current of ±100nA
Applications
- Detect phase differences in input signals
- Create a selectable inverter/buffer
Datasheets
Functional Block Diagram
發佈日期: 2019-10-01
| 更新日期: 2023-11-17