Texas Instruments SN74AUP1G04 Low-Power Single Inverter Gates
Texas Instruments SN74AUP1G04 Low-Power Single Inverter Gates perform the Boolean function Y = A\. The AUP family of devices has a quiescent power consumption of less than 1µA and comes in the ultra-small DPW package. The DPW package technology is a major breakthrough in IC packaging. Its tiny 0.64mm square footprint saves significant board space over other package options while retaining the traditional manufacturing-friendly lead pitch of 0.5mm.The Texas Instruments SN74AUP1G04 is fully specified for partial-power-down applications using Ioff, which prevents damaging current backflow through the device when powered down. The Ioff circuitry disables the output and allows for live insertion.
Features
- Available in the ultra-small 0.64mm2 package (DPW) with 0.5mm pitch
- Low static-power consumption of ICC = 0.9μA (max.)
- Low dynamic-power consumption of Cpd = 4.1pF (typ.) at 3.3V
- Low input capacitance of Ci = 1.5pF (typ.)
- Low noise with overshoot and undershoot of <10% of VCC
- Ioff supports live insertion, partial-power-down mode, and back-drive protection
- Input hysteresis allows slow input transition and better switching noise immunity at the input (Vhys = 250mV (typ.) at 3.3V)
- Wide operating VCC range of 0.8V to 3.6V
- Optimized for 3.3V operation
- 3.6V I/O tolerant to support mixed-mode signal operation
- tpd = 3.9ns (max.) at 3.3V
- Suitable for point-to-point applications
- Latch-up performance exceeds 100mA per JESD 78, Class II
- ESD performance tested per JESD 22
- 2000V human-body model (A114-B, Class II)
- 1000V charged-device model (C101)
Applications
- ATCA solutions
- Active Noise Cancellation (ANC)
- Barcode scanner
- Blood pressure monitor
- CPAP machine
- Cable solutions
- DLP 3D machine vision, hyperspectral imaging, optical networking, and spectroscopy
- E-Book
- Embedded PC
- Field transmitter (temperature or pressure)
- Fingerprint biometrics
- HVAC (heating, ventilating, and air conditioning)
- Network-Attached Storage (NAS)
- Server motherboard and PSU
- Software Defined Radio (SDR)
- TV (high-definition (HDTV), LCD, and digital)
- Video communications system
- Wireless data access card, headset, keyboard, mouse, and LAN card
- X-ray (baggage scanner, medical, and dental)
Functional Block Diagram
發佈日期: 2025-02-19
| 更新日期: 2025-02-24