Texas Instruments SN74AHC240/SN74AHC240-Q1 Octal Buffers/Drivers

Texas Instruments SN74AHC240/SN74AHC240-Q1 Octal Buffers/Drivers are designed to improve the density and performance of clock drivers, 3-state memory-address drivers, and bus-oriented transmitters and receivers. These devices are organized as two 4-bit buffers/line drivers with separate output-enable (OE\) inputs. The device passes data from the A inputs to the Y outputs when OE\ is low. When OE\ is high, the outputs are in the high-impedance state. The Texas Instruments SN74AHC240-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Low delay, 4.3ns (typ.) (25°C, 5V)
  • Latch-up performance exceeds 250mA per JESD 17

Applications

  • Handset (smartphone)
  • Network switch
  • Health fitness and wearables

Logic Diagram (Positive Logic)

Block Diagram - Texas Instruments SN74AHC240/SN74AHC240-Q1 Octal Buffers/Drivers
發佈日期: 2025-03-25 | 更新日期: 2025-08-21