Texas Instruments NexFET P-Channel Power MOSFETs
Texas Instruments NexFET P-Channel Power MOSFETs are designed to deliver the lowest on-resistance and gate charge in a small outline with excellent thermal characteristics in an ultra-low profile. These Texas Instruments NexFET MOSFETs feature ultra-low on-resistance, ultra-low Qg and Qgd, and a small footprint of 1.0mm x 1.5mm.Features
- Ultra-low on-resistance
- Ultra-low Qg and Qgd
- A small footprint of 1.0mm x 1.5mm
- A low profile of 0.62mm height
- Pb free
- Gate-source voltage clamp
- Gate ESD protection - 3KV
- RoHS compliant
- Halogen-free
Applications
- Battery management
- Load switch
- Battery protection
Functional Diagram
發佈日期: 2019-04-18
| 更新日期: 2023-08-21