Texas Instruments LMR36520AEVM Converter Evaluation Module (EVM)

Texas Instruments LMR36520AEVM Converter Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the LMR36520. The LMR36520 is a family of easy-to-use synchronous step-down DC/DC converters capable of driving up to 2A of load current from an input voltage of 4.2V to 65V. The Texas Instruments LMR36520AEVM evaluation module features a selectable output voltage of 3.3V or 5V and a switching frequency of 400kHz.

Features

  • Integrated synchronous rectification
  • Low operating quiescent current
  • High efficiency at light loads
  • Low minimum on-time

Board Connections

Chart - Texas Instruments LMR36520AEVM Converter Evaluation Module (EVM)
發佈日期: 2020-02-25 | 更新日期: 2025-03-05