Texas Instruments ISO7741Tx-Q1 4-Channel Reinforced Digital Isolator

Texas Instruments ISO7741Tx-Q1 Quad-Channel Reinforced Digital Isolators are grade 1 high-performance isolators with an integrated transformer driver with 5000VRMS isolation ratings per UL 1577. According to VDE, CSA, TUV, and CQC, this device meets reinforced insulation ratings. The ISO7741Tx-Q1 device provides low emissions and high electromagnetic immunity at low power consumption while isolating LVCMOS or CMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by a double capacitive silicon dioxide (SiO2) insulation barrier. If the input power or signal is lost, the default output is high for devices without the suffix F and low for devices with the suffix F.

The ISO7741Tx-Q1 has a low-noise, low-EMI push-pull transformer driver designed explicitly for isolated power supplies in a small form factor. The device drives low-profile, center-tapped transformers from a 2.25V to 5.5V DC power supply. Very low EMI and noise are achieved through Spread Spectrum Clocking (SSC) and slew rate control of the output switch voltage. The ISO7741Tx-Q1 consists of an oscillator and a gate drive circuit providing complementary output signals to drive ground-referenced N-channel power switches. The device includes two 1A Power-MOSFET switches to provide start-up under heavy loads. The internal protection features include a 1.7A current limiting, thermal shutdown, under-voltage lockout, and break-before-make circuitry. ISO7741Tx-Q1 includes a soft-start feature that prevents high in-rush current during power-up with large load capacitors. ISO7741TA-Q1 has a 160kHz internal oscillator for applications that need to minimize emissions, whereas ISO7741TB-Q1 has a 420kHz internal oscillator for applications that require higher efficiency and smaller transformer size.

The Texas Instruments ISO7741Tx-Q1 is available in a 16-pin DW package. Its operation temperature range is -40°C to 125°C.

Features

  • Qualified for automotive applications AEC-Q100 qualified with the following results
    • Device temperature grade 1 (–40°C to 125°C ambient operating temperature)
  • Functional safety-capable
    • Documentation available to aid ISO 26262 system design
  • 100Mbps data rate
  • Robust isolation barrier
    • > 30-year projected lifetime at 1500VRMS working voltage
    • 5000VRMS rating
    • Up to 12.8kV surge capability
    • ±150kV/µs typical CMTI for digital isolator
  • 2.25V to 5.5V wide supply range
  • 2.25V to 5.5V level translation
  • Default output high (ISO7741T) and low (ISO7741FT) options
  • Low power consumption, typically 1.5mA per channel at 1Mbps
  • 10.7ns typical (5V supplies) low propagation delay 
  • Robust electromagnetic compatibility (EMC)
    • System-level ESD, EFT, and surge immunity
  • Push-pull driver for transformers
  • High output drive of 0.7A at 5V supply
  • Low RON 0.4Ω max at 4.5V supply
  • Spread spectrum clocking
  • 1.7A current-limit
  • Safety-related certifications (pending)
    • DIN EN IEC 60747-17 (VDE 0884-17)
    • UL 1577 component recognition program
    • IEC 61010-1, IEC 62368-1, IEC 60601-1, and GB 4943.1 certifications

Applications

  • Hybrid, electric and powertrain system (EV/HEV)
    • Battery management system (BMS)
    • On-board charger
    • Traction inverter and motor control
    • DC/DC converter
  • Body electronics
    • Automotive parking heater module
    • HVAC control module

Simplified Schematic

Schematic - Texas Instruments ISO7741Tx-Q1 4-Channel Reinforced Digital Isolator
發佈日期: 2024-08-26 | 更新日期: 2025-05-06