Texas Instruments HDC3120/Q1 Analog Humidity & Temperature Sensors
Texas Instruments HDC3120/Q1 Analog Humidity and Temperature Sensors are high-accuracy, low-power analog humidity and temperature sensors designed for robust performance in demanding environments. These sensors offer ±1% RH and ±0.2°C typical accuracy and a wide operating range of 0% to 100% RH and -40°C to 125°C. The HDC3120 and HDC3120-Q1 sensors feature a 1.62V to 5.50V supply voltage range and a low power consumption of 250µA typical active current. These sensors can drive capacitive loads up to 47nF and include output short-circuit protection. The HDC3120-Q1 devices are AEC-Q100 qualified for automotive applications. Typical applications include battery energy storage systems, remote power distribution automation, HVAC, telecom power systems, small home appliances, ADAS systems, automotive cameras, and automotive LIDAR modules.The HDC3120/Q1 temperature and humidity sensors are 100% tested, NIST traceable, and verified with equipment calibrated to ISO/IEC 17025 standards. These humidity and temperature sensors are available in a compact 2.5mm x 2.5mm x 0.8mm WSON 8-pin package.
Features
- Relative humidity (RH) sensor:
- 0% to 100%RH operating range
- ±1%RH typical accuracy
- 0.19%RH/yr long-term drift
- 10.0% to 90.0%VDD ratiometric output
- Temperature sensor:
- -40°C to 125°C operating range
- ±0.2°C typical accuracy
- 12.3% to 87.7%VDD ratiometric output
- NIST traceability
- Output short circuit protection
- Integrated heater
- High capacitive load drives up to 47nF
- 250µA typical active current, low power
- 1.62V to 5.50V supply voltage range
Applications
- Automotive (HDC3120-Q1):
- ADAS systems
- Automotive cameras
- Automotive LIDAR modules
- Electronic power steering systems
- Major appliances:
- Dishwasher
- Washer and dryer
- Refrigerator and freezer
- Energy infrastructure:
- Battery energy storage systems
- Remote power distribution automation
- HVAC
- Telecom power systems
- Printers
- Small home appliances
Relative Humidity (%RH) Accuracy
Typical Application Circuit Diagram
Functional Block Diagram
Datasheets
發佈日期: 2025-07-31
| 更新日期: 2025-09-09