Texas Instruments DRV8860EVM Octal Low-Side Driver EVM

Texas Instruments DRV8860EVM Octal Low-Side Driver Evaluation Module (EVM) is a complete solution for evaluating the DRV8860x, an octal low-side driver. A board with an MSP430 and dual DRV8860x is included to evaluate the device performance, including a daisy-chain connection. A graphical user interface (GUI) is provided for designers to easily and quickly evaluate the device. The Texas Instruments DRV8860EVM operates on an external power supply from 8 to 38V.

Features

  • 8 to 38V operating voltage
  • 566mA x 1ch / 200mA x 8ch output current
  • Parallel output configuration supported
  • Integrated catch diodes
  • Configurable driving profile
  • Open load detect
  • User-friendly GUI via Serial interface
  • Dual DRV8860 for daisy-chain evaluation

Simplified Schematic

Schematic - Texas Instruments DRV8860EVM Octal Low-Side Driver EVM
發佈日期: 2016-07-11 | 更新日期: 2022-03-11