Texas Instruments DLPDLCR471TPEVM DLP® LightCrafter™ Display 471TP
Texas Instruments DLPDLCR471TPEVM DLP® LightCrafter™ Display 471TP is an easy-to-use, plug-and-play evaluation platform for portable high-resolution applications in consumer and industrial markets. The evaluation module features the DLP471TP chipset composed of the DLP471TP 0.47-inch 4K digital micromirror device (DMD), DLPC6540 HSSI display controller, and DLPA3005 PMIC/LED driver, which provides 4K UHD resolution with the smallest form factor and lowest cost. The Texas Instruments DLPDLCR471TPEVM comes equipped with a production-ready optical engine and HDMI interface 30-bit UHD video input in a small form factor.Features
- An affordable way for developers to evaluate 4K UHD resolution DLP display technology
- Plug-and-play DLP 4K UHD EVM with an optical engine that supports up to 500lumens
- 30-bit HDMI video interface to support high-resolution high-data rate video
- Compact form factor
Kit Contents
- DLPDLCR471TPEVM evaluation module (assembled with mechanical hardware & Anhua optical engine)
- HDMI cable
Block Diagram
發佈日期: 2021-04-13
| 更新日期: 2022-03-11